EMERSON ? AVENTICS Pneumatic Soft Start Valve, 1300L/min, G 3/8, 0.375in Tube Size 10 bar
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 3/8
Manufacturer Series
AS2
Maximum Operating Pressure
10 bar
Type
Filling Valve
Flow Rate
1300L/min
Outlet Tube Size
0.375in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,230.02
AED 1,230.02 Each (ex VAT)
AED 1,291.52
AED 1,291.52 Each (inc. VAT)
EMERSON ? AVENTICS Pneumatic Soft Start Valve, 1300L/min, G 3/8, 0.375in Tube Size 10 bar
1
AED 1,230.02
AED 1,230.02 Each (ex VAT)
AED 1,291.52
AED 1,291.52 Each (inc. VAT)
EMERSON ? AVENTICS Pneumatic Soft Start Valve, 1300L/min, G 3/8, 0.375in Tube Size 10 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSupply Inlet Port
G 3/8
Manufacturer Series
AS2
Maximum Operating Pressure
10 bar
Type
Filling Valve
Flow Rate
1300L/min
Outlet Tube Size
0.375in
Minimum Operating Pressure
2.5bar
Supply Inlet Port Thread Standard
G
Country of Origin
Germany