Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS G 2 25000L/min Pneumatic Lubricator, 16bar to 0.5 bar, MU1 Series

RS Stock No.: 299-429Brand: EMERSON ? AVENTICSManufacturers Part No.: R412006581
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Port Connection

G 2

Port Connection Thread Size

2 in

Manufacturer Series

MU1

Maximum Flow Rate

25000L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,079.25

AED 4,079.25 Each (ex VAT)

AED 4,283.21

AED 4,283.21 Each (inc. VAT)

EMERSON ? AVENTICS G 2 25000L/min Pneumatic Lubricator, 16bar to 0.5 bar, MU1 Series

AED 4,079.25

AED 4,079.25 Each (ex VAT)

AED 4,283.21

AED 4,283.21 Each (inc. VAT)

EMERSON ? AVENTICS G 2 25000L/min Pneumatic Lubricator, 16bar to 0.5 bar, MU1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Port Connection

G 2

Port Connection Thread Size

2 in

Manufacturer Series

MU1

Maximum Flow Rate

25000L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Bowl Material

Polycarbonate

Country of Origin

Germany