Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS G 1/2 8000L/min Pneumatic Lubricator, 0.5bar to 16 bar, AS3-LBS Series

RS Stock No.: 315-859Brand: EMERSON – AVENTICSManufacturers Part No.: R412007235
brand-logo
View all in Pneumatic Lubricators

Technical Document

Specifications

Port Connection

G 1/2

Manufacturer Series

AS3-LBS

Maximum Flow Rate

8000L/min

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

Stock information temporarily unavailable.

AED 463.45

AED 463.45 Each (ex VAT)

AED 486.62

AED 486.62 Each (inc. VAT)

EMERSON – AVENTICS G 1/2 8000L/min Pneumatic Lubricator, 0.5bar to 16 bar, AS3-LBS Series

AED 463.45

AED 463.45 Each (ex VAT)

AED 486.62

AED 486.62 Each (inc. VAT)

EMERSON – AVENTICS G 1/2 8000L/min Pneumatic Lubricator, 0.5bar to 16 bar, AS3-LBS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Port Connection

G 1/2

Manufacturer Series

AS3-LBS

Maximum Flow Rate

8000L/min

Maximum Operating Pressure

16 bar

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany