EMERSON – AVENTICS Pneumatic Soft Start Valve, 4500L/min, G 1/2 10 bar
Technical Document
Specifications
Brand
EMERSON – AVENTICSSupply Inlet Port
G 1/2
Manufacturer Series
AS3-SSV
Maximum Operating Pressure
10 bar
Type
Filling Valve
Flow Rate
4500L/min
Minimum Operating Pressure
2.5bar
Body Material
Polyamide
Country of Origin
Germany
AED 1,274.75
AED 1,274.75 Each (ex VAT)
AED 1,338.49
AED 1,338.49 Each (inc. VAT)
1
AED 1,274.75
AED 1,274.75 Each (ex VAT)
AED 1,338.49
AED 1,338.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON – AVENTICSSupply Inlet Port
G 1/2
Manufacturer Series
AS3-SSV
Maximum Operating Pressure
10 bar
Type
Filling Valve
Flow Rate
4500L/min
Minimum Operating Pressure
2.5bar
Body Material
Polyamide
Country of Origin
Germany