Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Vacuum Ejector, 0.7mm nozzle , 6bar 15.9L/min, EBS series

RS Stock No.: 299-199Brand: EMERSON ? AVENTICSManufacturers Part No.: R412007448
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Maximum Suction Flow

15.9L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

0.7mm

Manufacturer Series

EBS

Silencer

No

Country of Origin

Germany

Stock information temporarily unavailable.

AED 164.90

AED 164.90 Each (ex VAT)

AED 173.15

AED 173.15 Each (inc. VAT)

EMERSON ? AVENTICS Vacuum Ejector, 0.7mm nozzle , 6bar 15.9L/min, EBS series

AED 164.90

AED 164.90 Each (ex VAT)

AED 173.15

AED 173.15 Each (inc. VAT)

EMERSON ? AVENTICS Vacuum Ejector, 0.7mm nozzle , 6bar 15.9L/min, EBS series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Suction Flow

15.9L/min

Maximum Vacuum Pressure

6bar

Nozzle Diameter

0.7mm

Manufacturer Series

EBS

Silencer

No

Country of Origin

Germany