EMERSON ? AVENTICS G 1 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

RS Stock No.: 299-400Brand: EMERSON ? AVENTICSManufacturers Part No.: R412009232
View all in Pneumatic Lubricators

Technical Document

Specifications

Port Connection

G 1

Port Connection Thread Size

1 in

Manufacturer Series

AS5

Maximum Flow Rate

15800L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany

AED 1,809.78

AED 1,809.78 Each (ex VAT)

AED 1,900.27

AED 1,900.27 Each (inc. VAT)

EMERSON ? AVENTICS G 1 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

AED 1,809.78

AED 1,809.78 Each (ex VAT)

AED 1,900.27

AED 1,900.27 Each (inc. VAT)

EMERSON ? AVENTICS G 1 15800L/min Pneumatic Lubricator, 16bar to 0.5 bar, AS5 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Port Connection

G 1

Port Connection Thread Size

1 in

Manufacturer Series

AS5

Maximum Flow Rate

15800L/min

Maximum Operating Pressure

0.5 bar

Minimum Operating Pressure

16bar

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Country of Origin

Germany