Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 10000L/min, G 1, 0.75in Tube Size 16 bar

RS Stock No.: 299-158Brand: EMERSON ? AVENTICSManufacturers Part No.: R412009273
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 1

Manufacturer Series

AS5

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

10000L/min

Outlet Tube Size

0.75in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,023.00

AED 1,023.00 Each (ex VAT)

AED 1,074.15

AED 1,074.15 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 10000L/min, G 1, 0.75in Tube Size 16 bar

AED 1,023.00

AED 1,023.00 Each (ex VAT)

AED 1,074.15

AED 1,074.15 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 10000L/min, G 1, 0.75in Tube Size 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Inlet Port

G 1

Manufacturer Series

AS5

Maximum Operating Pressure

16 bar

Type

Filling Valve

Flow Rate

10000L/min

Outlet Tube Size

0.75in

Minimum Operating Pressure

2.5bar

Supply Inlet Port Thread Standard

G

Body Material

Polyamide

Country of Origin

Germany