Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, R412010264

RS Stock No.: 295-711Brand: EMERSON – AVENTICSManufacturers Part No.: R412010264
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

R412010264

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,877.19

AED 1,877.19 Each (ex VAT)

AED 1,971.05

AED 1,971.05 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, R412010264

AED 1,877.19

AED 1,877.19 Each (ex VAT)

AED 1,971.05

AED 1,971.05 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator, R412010264
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

R412010264

Country of Origin

Germany