Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator,

RS Stock No.: 295-720Brand: EMERSON ? AVENTICSManufacturers Part No.: R412010414
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-036-224

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 2,396.00

AED 2,396.00 Each (ex VAT)

AED 2,515.80

AED 2,515.80 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator,

AED 2,396.00

AED 2,396.00 Each (ex VAT)

AED 2,515.80

AED 2,515.80 Each (inc. VAT)

EMERSON – AVENTICS Analog Distance Measuring Sensors Pneumatic Sensor, IP67, SM6, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Analog Distance Measuring Sensors

Manufacturer Series

SM6

LED Indicator

Yes

IP Rating

IP67

Model Number p

SM6-A4-M08T-036-224

Country of Origin

Hungary