Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Compressed Air
Maximum Operating Pressure
1 bar
Minimum Operating Pressure
-1bar
Port Connection
G 1/4
Proof Pressure
5bar
Supply Voltage
17 → 30V dc
IP Rating
IP65, IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Thailand
AED 814.11
AED 814.11 Each (ex VAT)
AED 854.82
AED 854.82 Each (inc. VAT)
1
AED 814.11
AED 814.11 Each (ex VAT)
AED 854.82
AED 854.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSSuitable Media
Compressed Air
Maximum Operating Pressure
1 bar
Minimum Operating Pressure
-1bar
Port Connection
G 1/4
Proof Pressure
5bar
Supply Voltage
17 → 30V dc
IP Rating
IP65, IP67
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Thailand