Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 1/4 12 bar

RS Stock No.: 315-895Brand: EMERSON ? AVENTICSManufacturers Part No.: R412014671
brand-logo
View all in Pneumatic Soft Start Valves

Technical Document

Specifications

Supply Inlet Port

G 1/4

Manufacturer Series

AS1-SSV

Maximum Operating Pressure

12 bar

Type

Filling Valve

Flow Rate

2000L/min

Minimum Operating Pressure

0bar

Body Material

Polyamide

Country of Origin

Germany

Stock information temporarily unavailable.

AED 314.30

AED 314.30 Each (ex VAT)

AED 330.02

AED 330.02 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 1/4 12 bar

AED 314.30

AED 314.30 Each (ex VAT)

AED 330.02

AED 330.02 Each (inc. VAT)

EMERSON ? AVENTICS Pneumatic Soft Start Valve, 2000L/min, G 1/4 12 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Inlet Port

G 1/4

Manufacturer Series

AS1-SSV

Maximum Operating Pressure

12 bar

Type

Filling Valve

Flow Rate

2000L/min

Minimum Operating Pressure

0bar

Body Material

Polyamide

Country of Origin

Germany