Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with

RS Stock No.: 295-480Brand: EMERSON ? AVENTICSManufacturers Part No.: R412019488
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

5 → 30V dc

Manufacturer Series

ST4

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019488

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 167.16

AED 167.16 Each (ex VAT)

AED 175.52

AED 175.52 Each (inc. VAT)

EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with

AED 167.16

AED 167.16 Each (ex VAT)

AED 175.52

AED 175.52 Each (inc. VAT)

EMERSON – AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 5 → 30V dc, NO Operation, ST4, with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

5 → 30V dc

Manufacturer Series

ST4

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019488

Country of Origin

Hungary