Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4 Series,

RS Stock No.: 295-799Brand: EMERSON ? AVENTICSManufacturers Part No.: R412019493
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

ST4 Series

LED Indicator

No

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019493

Model Number (p)

R412019493

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 327.50

AED 327.50 Each (ex VAT)

AED 343.87

AED 343.87 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4 Series,

AED 327.50

AED 327.50 Each (ex VAT)

AED 343.87

AED 343.87 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST4 Series,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Magnetic Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

ST4 Series

LED Indicator

No

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412019493

Model Number (p)

R412019493

Country of Origin

Hungary