Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
5 → 30V dc
Manufacturer Series
ST4 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412019682
Model Number (p)
R412019682
Country of Origin
Hungary
AED 177.50
AED 177.50 Each (ex VAT)
AED 186.38
AED 186.38 Each (inc. VAT)
1
AED 177.50
AED 177.50 Each (ex VAT)
AED 186.38
AED 186.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
5 → 30V dc
Manufacturer Series
ST4 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412019682
Model Number (p)
R412019682
Country of Origin
Hungary