Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67, IP69K
Model Number p
R412022853
Model Number (p)
R412022853
Country of Origin
Hungary
Stock information temporarily unavailable.
AED 200.24
AED 200.24 Each (ex VAT)
AED 210.25
AED 210.25 Each (inc. VAT)
EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation, ST6 Series,
1
AED 200.24
AED 200.24 Each (ex VAT)
AED 210.25
AED 210.25 Each (inc. VAT)
EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation, ST6 Series,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67, IP69K
Model Number p
R412022853
Model Number (p)
R412022853
Country of Origin
Hungary