Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
IP Rating
IP67
Model Number p
R412022856
Country of Origin
Hungary
AED 232.78
AED 232.78 Each (ex VAT)
AED 244.42
AED 244.42 Each (inc. VAT)
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP67, 10 → 30V dc, NO Operation, ST6, with LED
1
AED 232.78
AED 232.78 Each (ex VAT)
AED 244.42
AED 244.42 Each (inc. VAT)
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP67, 10 → 30V dc, NO Operation, ST6, with LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
IP Rating
IP67
Model Number p
R412022856
Country of Origin
Hungary