Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation, ST6 Series,

RS Stock No.: 295-808Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022863
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6 Series

LED Indicator

No

Operation

NO

IP Rating

IP65, IP67, IP69K

Model Number p

R412022863

Model Number (p)

R412022863

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 226.34

AED 226.34 Each (ex VAT)

AED 237.66

AED 237.66 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation, ST6 Series,

AED 226.34

AED 226.34 Each (ex VAT)

AED 237.66

AED 237.66 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, IP69K, 10 → 30V dc, NO Operation, ST6 Series,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Magnetic Sensor

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6 Series

LED Indicator

No

Operation

NO

IP Rating

IP65, IP67, IP69K

Model Number p

R412022863

Model Number (p)

R412022863

Country of Origin

Hungary