Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67, IP69K
Model Number p
R412022866
Model Number (p)
R412022866
Country of Origin
Germany
AED 159.28
AED 159.28 Each (ex VAT)
AED 167.24
AED 167.24 Each (inc. VAT)
1
AED 159.28
AED 159.28 Each (ex VAT)
AED 167.24
AED 167.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Sensor
Supply Voltage
10 → 30V dc
Manufacturer Series
ST6 Series
LED Indicator
No
Operation
NO
IP Rating
IP65, IP67, IP69K
Model Number p
R412022866
Model Number (p)
R412022866
Country of Origin
Germany