EMERSON – AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V ac/dc, NO Operation, ST6 Series,

RS Stock No.: 295-812Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022868
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Sensor

Supply Voltage

10 → 30V ac/dc

Manufacturer Series

ST6 Series

LED Indicator

No

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022868

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 150.04

AED 150.04 Each (ex VAT)

AED 157.54

AED 157.54 Each (inc. VAT)

EMERSON – AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V ac/dc, NO Operation, ST6 Series,

AED 150.04

AED 150.04 Each (ex VAT)

AED 157.54

AED 157.54 Each (inc. VAT)

EMERSON – AVENTICS Magnetic Sensor Proximity Sensor, IP65, IP67, 10 → 30V ac/dc, NO Operation, ST6 Series,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Magnetic Sensor

Supply Voltage

10 → 30V ac/dc

Manufacturer Series

ST6 Series

LED Indicator

No

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022868

Country of Origin

Hungary