Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V ac/dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412022876
Country of Origin
Hungary
AED 157.92
AED 157.92 Each (ex VAT)
AED 165.82
AED 165.82 Each (inc. VAT)
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V ac/dc, NO Operation, ST6,
1
AED 157.92
AED 157.92 Each (ex VAT)
AED 165.82
AED 165.82 Each (inc. VAT)
EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V ac/dc, NO Operation, ST6,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSType
Magnetic Proximity Sensors
Supply Voltage
10 → 30V ac/dc
Manufacturer Series
ST6
LED Indicator
Yes
Operation
NO
IP Rating
IP65, IP67
Model Number p
R412022876
Country of Origin
Hungary
