EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

RS Stock No.: 295-702Brand: EMERSON ? AVENTICSManufacturers Part No.: R412022877
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022877

Country of Origin

Hungary

AED 238.14

AED 238.14 Each (ex VAT)

AED 250.05

AED 250.05 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

AED 238.14

AED 238.14 Each (ex VAT)

AED 250.05

AED 250.05 Each (inc. VAT)

EMERSON ? AVENTICS Magnetic Proximity Sensors Proximity Sensor, IP65, IP67, 10 → 30V dc, NO Operation, ST6, with

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Magnetic Proximity Sensors

Supply Voltage

10 → 30V dc

Manufacturer Series

ST6

LED Indicator

Yes

Operation

NO

IP Rating

IP65, IP67

Model Number p

R412022877

Country of Origin

Hungary