Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON ? AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air, Gas, 5 l/min Min, 1590 L/min Max

RS Stock No.: 234-1107Brand: EMERSON ? AVENTICSManufacturers Part No.: R412026837
brand-logo
View all in Flow Sensors

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Air Flow Monitor

Minimum Flow Rate

5 L/min

Maximum Flow Rate

1590 L/min

Supply Voltage

45 V

Series

AF2

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,204.87

AED 6,204.87 Each (ex VAT)

AED 6,515.11

AED 6,515.11 Each (inc. VAT)

EMERSON ? AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air, Gas, 5 l/min Min, 1590 L/min Max

AED 6,204.87

AED 6,204.87 Each (ex VAT)

AED 6,515.11

AED 6,515.11 Each (inc. VAT)

EMERSON ? AVENTICS AF2 Series Air Flow Monitor Flow Sensor for Air, Gas, 5 l/min Min, 1590 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Media Monitored

Air, Gas

Device Type

Air Flow Monitor

Minimum Flow Rate

5 L/min

Maximum Flow Rate

1590 L/min

Supply Voltage

45 V

Series

AF2

Country of Origin

Germany