Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore

RS Stock No.: 274-186Brand: EMERSON – AVENTICSManufacturers Part No.: R480141458
brand-logo
View all in Pneumatic Rodless Cylinders

Technical Document

Specifications

Stroke

500mm

Bore

25mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/8

Stroke Interval Weight

0.041 @ 10 mm kg/mm

Test Weight

0.82 kg

Size Type

Standard

Country of Origin

Hungary

Stock information temporarily unavailable.

AED 1,923.73

AED 1,923.73 Each (ex VAT)

AED 2,019.92

AED 2,019.92 Each (inc. VAT)

EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore

AED 1,923.73

AED 1,923.73 Each (ex VAT)

AED 2,019.92

AED 2,019.92 Each (inc. VAT)

EMERSON – AVENTICS Double Acting Rodless Pneumatic Cylinder 500mm Stroke, 25mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Stroke

500mm

Bore

25mm

Manufacturer Series

RTC-BV

Action

Double

Maximum Operating Pressure

8 bar

Cushioning Type

Pneumatic Adjustable

Port Connection

G 1/8

Stroke Interval Weight

0.041 @ 10 mm kg/mm

Test Weight

0.82 kg

Size Type

Standard

Country of Origin

Hungary