EMERSON ? AVENTICS Double Acting Rodless Pneumatic Cylinder 400mm Stroke, 16mm Bore
Technical Document
Specifications
Brand
EMERSON ? AVENTICSStroke
400mm
Bore
16mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Weight
450g
Stroke Interval Weight
0.014 @ 10 mm kg/mm
Size Type
Standard
Test Weight
0.45 kg
Country of Origin
Hungary
AED 1,791.17
AED 1,791.17 Each (ex VAT)
AED 1,880.73
AED 1,880.73 Each (inc. VAT)
1
AED 1,791.17
AED 1,791.17 Each (ex VAT)
AED 1,880.73
AED 1,880.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EMERSON ? AVENTICSStroke
400mm
Bore
16mm
Manufacturer Series
RTC-BV
Action
Double
Maximum Operating Pressure
8 bar
Cushioning Type
Pneumatic Adjustable
Weight
450g
Stroke Interval Weight
0.014 @ 10 mm kg/mm
Size Type
Standard
Test Weight
0.45 kg
Country of Origin
Hungary