Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Emko ESD Panel Mount PID Temperature Controller, 96x96x100mm 1 Input, 2 Output Relay, SSR Driver, 230 V ac Supply

RS Stock No.: 288-7669Brand: EmkoManufacturers Part No.: ESD-9950-N.5.20.0.1/02.00/0.0.0.0Distrelec Article No.: 30282890
View all in Temperature Controllers

Technical Document

Specifications

Brand

Emko

Output Type

Relay, SSR Driver

Supply Voltage

230 V ac

Size

96x96x100mm

Number of Inputs

1

Number of Outputs

2

Mounting Type

Panel Mount

Series

ESD

Distrelec Product Id

30282890

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 535.24

AED 535.24 Each (ex VAT)

AED 562.00

AED 562.00 Each (inc. VAT)

Emko ESD Panel Mount PID Temperature Controller, 96x96x100mm 1 Input, 2 Output Relay, SSR Driver, 230 V ac Supply

AED 535.24

AED 535.24 Each (ex VAT)

AED 562.00

AED 562.00 Each (inc. VAT)

Emko ESD Panel Mount PID Temperature Controller, 96x96x100mm 1 Input, 2 Output Relay, SSR Driver, 230 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Emko

Output Type

Relay, SSR Driver

Supply Voltage

230 V ac

Size

96x96x100mm

Number of Inputs

1

Number of Outputs

2

Mounting Type

Panel Mount

Series

ESD

Distrelec Product Id

30282890

Country of Origin

Turkey