Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF
RS Stock No.: 288-7680Brand: EmkoManufacturers Part No.: ESM-3710-N.5.05.0.1/00.00/2.0.0.0Distrelec Article No.: 30094628
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Supply Voltage
230 V ac
Size
76x34.5x71mm
Number of Inputs
1
Number of Outputs
1
Control Type
ON/OFF
Mounting Type
Panel Mount
Series
ESM
Country of Origin
Turkey
Stock information temporarily unavailable.
AED 317.15
AED 317.15 Each (ex VAT)
AED 333.01
AED 333.01 Each (inc. VAT)
Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF
1
AED 317.15
AED 317.15 Each (ex VAT)
AED 333.01
AED 333.01 Each (inc. VAT)
Emko ESM Panel Mount On/Off Temperature Controller, 76x34.5x71mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Supply Voltage
230 V ac
Size
76x34.5x71mm
Number of Inputs
1
Number of Outputs
1
Control Type
ON/OFF
Mounting Type
Panel Mount
Series
ESM
Country of Origin
Turkey