Emko ESM Panel Mount Temperature Control Module 1 Input Relay, 30 V Supply Voltage

RS Stock No.: 288-7688Brand: EmkoManufacturers Part No.: ESM-3712-HCN.8.11.0.1/01.00/2.0.0.0Distrelec Article No.: 30283074
View all in Temperature Controllers

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Supply Voltage

30 V

Number of Inputs

1

Mounting Type

Panel Mount

Series

ESM

Distrelec Product Id

30283074

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 376.90

AED 376.90 Each (ex VAT)

AED 395.74

AED 395.74 Each (inc. VAT)

Emko ESM Panel Mount Temperature Control Module 1 Input Relay, 30 V Supply Voltage

AED 376.90

AED 376.90 Each (ex VAT)

AED 395.74

AED 395.74 Each (inc. VAT)

Emko ESM Panel Mount Temperature Control Module 1 Input Relay, 30 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Supply Voltage

30 V

Number of Inputs

1

Mounting Type

Panel Mount

Series

ESM

Distrelec Product Id

30283074

Country of Origin

Turkey