Emko ESM Panel Mount On/Off Temperature Controller, 96x96x96mm 1 Input, 1 Output Relay, 230 V ac Supply Voltage ON/OFF
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Supply Voltage
230 V ac
Size
96x96x96mm
Number of Inputs
1
Number of Outputs
1
Control Type
ON/OFF
Series
ESM
Mounting Type
Panel Mount
Distrelec Product Id
30282963
Country of Origin
Turkey
AED 377.37
AED 377.37 Each (ex VAT)
AED 396.24
AED 396.24 Each (inc. VAT)
1
AED 377.37
AED 377.37 Each (ex VAT)
AED 396.24
AED 396.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Supply Voltage
230 V ac
Size
96x96x96mm
Number of Inputs
1
Number of Outputs
1
Control Type
ON/OFF
Series
ESM
Mounting Type
Panel Mount
Distrelec Product Id
30282963
Country of Origin
Turkey