Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Emko ESM Panel Mount Temperature Control Module 1 Input Relay

RS Stock No.: 288-7700Brand: EmkoManufacturers Part No.: ESM-9944-N.5.20.0.1/01.00/1.0.0.0Distrelec Article No.: 30282967
View all in Temperature Controllers

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Number of Inputs

1

Mounting Type

Panel Mount

Series

ESM

Distrelec Product Id

30282967

Country of Origin

Turkey

Stock information temporarily unavailable.

AED 516.60

AED 516.60 Each (ex VAT)

AED 542.43

AED 542.43 Each (inc. VAT)

Emko ESM Panel Mount Temperature Control Module 1 Input Relay

AED 516.60

AED 516.60 Each (ex VAT)

AED 542.43

AED 542.43 Each (inc. VAT)

Emko ESM Panel Mount Temperature Control Module 1 Input Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Emko

Output Type

Relay

Number of Inputs

1

Mounting Type

Panel Mount

Series

ESM

Distrelec Product Id

30282967

Country of Origin

Turkey