Emko ESM Panel Mount Temperature Control Module 1 Input Relay
RS Stock No.: 288-7701Brand: EmkoManufacturers Part No.: ESM-9945-N.5.20.0.1/01.01/1.0.0.0Distrelec Article No.: 30282968
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Number of Inputs
1
Mounting Type
Panel Mount
Series
ESM
Distrelec Product Id
30282968
Country of Origin
Turkey
You may be interested in
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply VoltageBrand: RS PRO
AED 771.70Each (ex VAT)
Stock information temporarily unavailable.
AED 593.51
AED 593.51 Each (ex VAT)
AED 623.19
AED 623.19 Each (inc. VAT)
Emko ESM Panel Mount Temperature Control Module 1 Input Relay
1
AED 593.51
AED 593.51 Each (ex VAT)
AED 623.19
AED 623.19 Each (inc. VAT)
Emko ESM Panel Mount Temperature Control Module 1 Input Relay
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply VoltageBrand: RS PRO
AED 771.70Each (ex VAT)
Technical Document
Specifications
Brand
EmkoOutput Type
Relay
Number of Inputs
1
Mounting Type
Panel Mount
Series
ESM
Distrelec Product Id
30282968
Country of Origin
Turkey
You may be interested in
RS PRO PID Temperature Controller, 96 x 96mm 1 Input, 2 Output Relay, SSR, 230 V ac Supply VoltageBrand: RS PRO
AED 771.70Each (ex VAT)