Emko Temperature Sensor, -50°C Min, +130°C Max, 6mm Probe

RS Stock No.: 288-3562Brand: EmkoManufacturers Part No.: PTC-M6L40.K1.5Distrelec Article No.: 30227885
View all in Thermistors

Technical Document

Specifications

Brand

Emko

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+130°C

Probe Diameter

6mm

Probe Length

40mm

Country of Origin

Turkey

You may be interested in

AED 161.07

AED 161.07 Each (ex VAT)

AED 169.12

AED 169.12 Each (inc. VAT)

Emko Temperature Sensor, -50°C Min, +130°C Max, 6mm Probe

AED 161.07

AED 161.07 Each (ex VAT)

AED 169.12

AED 169.12 Each (inc. VAT)

Emko Temperature Sensor, -50°C Min, +130°C Max, 6mm Probe

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Emko

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+130°C

Probe Diameter

6mm

Probe Length

40mm

Country of Origin

Turkey

You may be interested in