Emko Temperature Sensor, -50°C Min, +130°C Max, 6mm Probe
RS Stock No.: 288-3563Brand: EmkoManufacturers Part No.: PTCS-M6L30.K1.5Distrelec Article No.: 30227886
Technical Document
Specifications
Brand
EmkoMinimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+130°C
Probe Diameter
6mm
Probe Length
30mm
Country of Origin
Turkey
AED 118.86
AED 118.86 Each (ex VAT)
AED 124.80
AED 124.80 Each (inc. VAT)
Emko Temperature Sensor, -50°C Min, +130°C Max, 6mm Probe
1
AED 118.86
AED 118.86 Each (ex VAT)
AED 124.80
AED 124.80 Each (inc. VAT)
Emko Temperature Sensor, -50°C Min, +130°C Max, 6mm Probe
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EmkoMinimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+130°C
Probe Diameter
6mm
Probe Length
30mm
Country of Origin
Turkey