Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Encitech Connectors 3303 Series Female Crimp Contact, 24AWG Min, 20AWG Max

RS Stock No.: 339-858Brand: Encitech ConnectorsManufacturers Part No.: 3303-0199-31
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

D Sub Connector

Series

3303

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 30.45

AED 30.45 1 Pack of 20 (ex VAT)

AED 31.97

AED 31.97 1 Pack of 20 (inc. VAT)

Encitech Connectors 3303 Series Female Crimp Contact, 24AWG Min, 20AWG Max

AED 30.45

AED 30.45 1 Pack of 20 (ex VAT)

AED 31.97

AED 31.97 1 Pack of 20 (inc. VAT)

Encitech Connectors 3303 Series Female Crimp Contact, 24AWG Min, 20AWG Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 30.45
5+AED 28.24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

D Sub Connector

Series

3303

Termination Method

Crimp

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more