Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser CPF81E-AA5NAD1 Conductivity Sensor, 0 → 14 pH

RS Stock No.: 287-1671Brand: Endress+HauserManufacturers Part No.: CPF81E-AA5NAD1
brand-logo
View all in pH Probes

Technical Document

Specifications

Measurement Range

0 → 14 pH

Electrode Type

pH

Material

Stainless Steel

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,827.85

AED 1,827.85 Each (ex VAT)

AED 1,919.24

AED 1,919.24 Each (inc. VAT)

Endress+Hauser CPF81E-AA5NAD1 Conductivity Sensor, 0 → 14 pH

AED 1,827.85

AED 1,827.85 Each (ex VAT)

AED 1,919.24

AED 1,919.24 Each (inc. VAT)

Endress+Hauser CPF81E-AA5NAD1 Conductivity Sensor, 0 → 14 pH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Range

0 → 14 pH

Electrode Type

pH

Material

Stainless Steel

Country of Origin

Germany