Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser CPS71E-BA7BTB2 Conductivity Sensor, 0 → 14 pH

RS Stock No.: 287-1692Brand: Endress+HauserManufacturers Part No.: CPS71E-10H0/0
brand-logo
View all in pH Probes

Technical Document

Specifications

Measurement Range

0 → 14 pH

Electrode Type

pH

Material

Glass

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,440.67

AED 2,440.67 Each (ex VAT)

AED 2,562.70

AED 2,562.70 Each (inc. VAT)

Endress+Hauser CPS71E-BA7BTB2 Conductivity Sensor, 0 → 14 pH

AED 2,440.67

AED 2,440.67 Each (ex VAT)

AED 2,562.70

AED 2,562.70 Each (inc. VAT)

Endress+Hauser CPS71E-BA7BTB2 Conductivity Sensor, 0 → 14 pH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Measurement Range

0 → 14 pH

Electrode Type

pH

Material

Glass

Country of Origin

Germany