Endress+Hauser Picomag Series Conductive Liquids Flow Meter for Liquid, 0.05 l/min Min, 35 L/min Max

Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
0.05 L/min
Maximum Flow Rate
35 l/min
Supply Voltage
18 → 30 V dc
Series
Picomag
Distrelec Product Id
30351190
Country of Origin
France
AED 2,109.23
AED 2,109.23 Each (ex VAT)
AED 2,214.69
AED 2,214.69 Each (inc. VAT)
1
AED 2,109.23
AED 2,109.23 Each (ex VAT)
AED 2,214.69
AED 2,214.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Conductive Liquids
Minimum Flow Rate
0.05 L/min
Maximum Flow Rate
35 l/min
Supply Voltage
18 → 30 V dc
Series
Picomag
Distrelec Product Id
30351190
Country of Origin
France