Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
RS Stock No.: 267-9255Brand: Endress+HauserManufacturers Part No.: DTT31-A1A111AE2CABDistrelec Article No.: 30384362

Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Mass Flow Rate
Minimum Flow Rate
0.03 m/s
Maximum Flow Rate
3 m/s
Supply Voltage
18 → 30 V dc
Series
DTT31
Distrelec Product Id
30384362
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,599.57
AED 1,599.57 Each (ex VAT)
AED 1,679.55
AED 1,679.55 Each (inc. VAT)
Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
1
AED 1,599.57
AED 1,599.57 Each (ex VAT)
AED 1,679.55
AED 1,679.55 Each (inc. VAT)
Endress+Hauser DTT31 Series Mass Flow Rate Flow Switch for Liquid, 0.03 m/s Min, 3 m/s Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserMedia Monitored
Liquid
Device Type
Mass Flow Rate
Minimum Flow Rate
0.03 m/s
Maximum Flow Rate
3 m/s
Supply Voltage
18 → 30 V dc
Series
DTT31
Distrelec Product Id
30384362
Country of Origin
Germany