Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated

RS Stock No.: 267-9264Brand: Endress+HauserManufacturers Part No.: FMI21-A1A1C1
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitive

Mounting Type

Threaded Mount

Switch Output

3.8 to 20.5 mA

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FMI21

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,592.29

AED 2,592.29 Each (ex VAT)

AED 2,721.90

AED 2,721.90 Each (inc. VAT)

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated

AED 2,592.29

AED 2,592.29 Each (ex VAT)

AED 2,721.90

AED 2,721.90 Each (inc. VAT)

Endress+Hauser FMI21 Series Capacitive Level Probe, 3.8 to 20.5 mA Output, Threaded Mount, PBT-FR Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Capacitive

Mounting Type

Threaded Mount

Switch Output

3.8 to 20.5 mA

Body Material

PBT-FR

Hazardous Area Certification

ATEX

Series

FMI21

Country of Origin

Germany