Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Prosonic Series Ultrasonic Level Sensors, 4-20mA Output, Vertical, EPDM Body

RS Stock No.: 256-6160Brand: Endress+HauserManufacturers Part No.: FMU30-AAHEAAGGFDistrelec Article No.: 30351198
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Ultrasonic

Mounting Type

Vertical

Switch Output

4-20mA

Body Material

EPDM

Series

Prosonic

Distrelec Product Id

30351198

Country of Origin

Germany

Stock information temporarily unavailable.

AED 3,897.92

AED 3,897.92 Each (ex VAT)

AED 4,092.82

AED 4,092.82 Each (inc. VAT)

Endress+Hauser Prosonic Series Ultrasonic Level Sensors, 4-20mA Output, Vertical, EPDM Body

AED 3,897.92

AED 3,897.92 Each (ex VAT)

AED 4,092.82

AED 4,092.82 Each (inc. VAT)

Endress+Hauser Prosonic Series Ultrasonic Level Sensors, 4-20mA Output, Vertical, EPDM Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Ultrasonic

Mounting Type

Vertical

Switch Output

4-20mA

Body Material

EPDM

Series

Prosonic

Distrelec Product Id

30351198

Country of Origin

Germany