Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Waterpilot Series Hydrostatic Level Sensors, 4-20mA Output, Surface Mount, 316L (1.4404/1.4435 Body

RS Stock No.: 256-6163Brand: Endress+HauserManufacturers Part No.: FMX11-CA11HS20Distrelec Article No.: 30351201
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Hydrostatic

Mounting Type

Surface Mount

Switch Output

4-20mA

Body Material

316L (1.4404/1.4435

Cable Length

20m

Series

Waterpilot

Distrelec Product Id

30351201

Country of Origin

Germany

Stock information temporarily unavailable.

AED 2,095.12

AED 2,095.12 Each (ex VAT)

AED 2,199.88

AED 2,199.88 Each (inc. VAT)

Endress+Hauser Waterpilot Series Hydrostatic Level Sensors, 4-20mA Output, Surface Mount, 316L (1.4404/1.4435 Body

AED 2,095.12

AED 2,095.12 Each (ex VAT)

AED 2,199.88

AED 2,199.88 Each (inc. VAT)

Endress+Hauser Waterpilot Series Hydrostatic Level Sensors, 4-20mA Output, Surface Mount, 316L (1.4404/1.4435 Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Hydrostatic

Mounting Type

Surface Mount

Switch Output

4-20mA

Body Material

316L (1.4404/1.4435

Cable Length

20m

Series

Waterpilot

Distrelec Product Id

30351201

Country of Origin

Germany