Technical Document
Specifications
Brand
Endress+HauserDevice Type
Hydrostatic Level Measurement
Mounting Type
Cable Mount
Body Material
Ceramic, Polyolefin, PPS, Stainless Steel
Cable Length
10 → 20m
Hazardous Area Certification
ATEX
Series
Waterpilot FMX21
Country of Origin
Germany
AED 3,207.21
AED 3,207.21 Each (ex VAT)
AED 3,367.57
AED 3,367.57 Each (inc. VAT)
1
AED 3,207.21
AED 3,207.21 Each (ex VAT)
AED 3,367.57
AED 3,367.57 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Hydrostatic Level Measurement
Mounting Type
Cable Mount
Body Material
Ceramic, Polyolefin, PPS, Stainless Steel
Cable Length
10 → 20m
Hazardous Area Certification
ATEX
Series
Waterpilot FMX21
Country of Origin
Germany