Endress+Hauser Nivector Series Level Switch Level Sensors, PNP Output, Wall Mount, ECTFE Body

RS Stock No.: 256-6165Brand: Endress+HauserManufacturers Part No.: FTI26-AA4MWDGDistrelec Article No.: 30351202
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

ECTFE

Cable Length

5m

Series

Nivector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 822.04

AED 822.04 Each (ex VAT)

AED 863.14

AED 863.14 Each (inc. VAT)

Endress+Hauser Nivector Series Level Switch Level Sensors, PNP Output, Wall Mount, ECTFE Body

AED 822.04

AED 822.04 Each (ex VAT)

AED 863.14

AED 863.14 Each (inc. VAT)

Endress+Hauser Nivector Series Level Switch Level Sensors, PNP Output, Wall Mount, ECTFE Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Wall Mount

Switch Output

PNP

Body Material

ECTFE

Cable Length

5m

Series

Nivector

Country of Origin

Germany