Endress+Hauser Liquiphant Series Vibronic Switch Level Sensors, PNP Output, Wall Mount, 316L Body

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Switch
Mounting Type
Wall Mount
Switch Output
PNP
Body Material
316L
Cable Length
1000m
Series
Liquiphant
Distrelec Product Id
30351210
Country of Origin
Germany
AED 1,602.25
AED 1,602.25 Each (ex VAT)
AED 1,682.36
AED 1,682.36 Each (inc. VAT)
1
AED 1,602.25
AED 1,602.25 Each (ex VAT)
AED 1,682.36
AED 1,682.36 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic Switch
Mounting Type
Wall Mount
Switch Output
PNP
Body Material
316L
Cable Length
1000m
Series
Liquiphant
Distrelec Product Id
30351210
Country of Origin
Germany