Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
RS Stock No.: 267-9324Brand: Endress+HauserManufacturers Part No.: FTL33-AA4M3ACWBJDistrelec Article No.: 30384378

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic
Mounting Type
Flush Mount
Switch Output
PNP
Body Material
Stainless Steel 316L
Cable Length
5m
Series
FTL33
Distrelec Product Id
30384378
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,488.80
AED 1,488.80 Each (ex VAT)
AED 1,563.24
AED 1,563.24 Each (inc. VAT)
Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
1
AED 1,488.80
AED 1,488.80 Each (ex VAT)
AED 1,563.24
AED 1,563.24 Each (inc. VAT)
Endress+Hauser FTL33 Series Vibronic Level Switch, PNP Output, Flush Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic
Mounting Type
Flush Mount
Switch Output
PNP
Body Material
Stainless Steel 316L
Cable Length
5m
Series
FTL33
Distrelec Product Id
30384378
Country of Origin
Germany