Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,
RS Stock No.: 288-6455Brand: Endress+HauserManufacturers Part No.: FTM20-4K25ADistrelec Article No.: 30408235

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic
Mounting Type
Threaded Mount
Switch Output
PNP
Body Material
PTB-FR
Hazardous Area Certification
ATEX, IECEx
Series
Soliphant T FTM20
Distrelec Product Id
30408235
Country of Origin
Germany
Stock information temporarily unavailable.
AED 2,778.51
AED 2,778.51 Each (ex VAT)
AED 2,917.44
AED 2,917.44 Each (inc. VAT)
Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,
1
AED 2,778.51
AED 2,778.51 Each (ex VAT)
AED 2,917.44
AED 2,917.44 Each (inc. VAT)
Endress+Hauser Soliphant T FTM20 Series Vibronic Level Sensors, PNP Output, Threaded Mount, PTB-FR Body, ATEX,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Vibronic
Mounting Type
Threaded Mount
Switch Output
PNP
Body Material
PTB-FR
Hazardous Area Certification
ATEX, IECEx
Series
Soliphant T FTM20
Distrelec Product Id
30408235
Country of Origin
Germany