Endress+Hauser Wall Mount PP Float Switch, Float Switch, 5m Cable, 250V ac Max, 150V dc Max
RS Stock No.: 256-6177Brand: Endress+HauserManufacturers Part No.: FTS20-ADistrelec Article No.: 30351213

Technical Document
Specifications
Brand
Endress+HauserFor Use With
Point Level Detection
Device Type
Float Switch
Mounting Type
Wall Mount
Body Material
PP
Cable Length
5m
Maximum ac Voltage
250V
Maximum dc Voltage
150V
Distrelec Product Id
30351213
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 749.07
AED 749.07 Each (ex VAT)
AED 786.52
AED 786.52 Each (inc. VAT)
Endress+Hauser Wall Mount PP Float Switch, Float Switch, 5m Cable, 250V ac Max, 150V dc Max
1
AED 749.07
AED 749.07 Each (ex VAT)
AED 786.52
AED 786.52 Each (inc. VAT)
Endress+Hauser Wall Mount PP Float Switch, Float Switch, 5m Cable, 250V ac Max, 150V dc Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserFor Use With
Point Level Detection
Device Type
Float Switch
Mounting Type
Wall Mount
Body Material
PP
Cable Length
5m
Maximum ac Voltage
250V
Maximum dc Voltage
150V
Distrelec Product Id
30351213
Country of Origin
Czech Republic