Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Liquipoint Series Level Switch Level Sensors, PNP Output, Vertical, PP Body

RS Stock No.: 256-6178Brand: Endress+HauserManufacturers Part No.: FTW31-A1A3CA0ADistrelec Article No.: 30351215
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

PNP

Body Material

PP

Cable Length

1m

Series

Liquipoint

Distrelec Product Id

30351215

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,081.45

AED 1,081.45 Each (ex VAT)

AED 1,135.52

AED 1,135.52 Each (inc. VAT)

Endress+Hauser Liquipoint Series Level Switch Level Sensors, PNP Output, Vertical, PP Body

AED 1,081.45

AED 1,081.45 Each (ex VAT)

AED 1,135.52

AED 1,135.52 Each (inc. VAT)

Endress+Hauser Liquipoint Series Level Switch Level Sensors, PNP Output, Vertical, PP Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Level Switch

Mounting Type

Vertical

Switch Output

PNP

Body Material

PP

Cable Length

1m

Series

Liquipoint

Distrelec Product Id

30351215

Country of Origin

Germany