Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,

RS Stock No.: 288-5525Brand: Endress+HauserManufacturers Part No.: FTW325-72A1ADistrelec Article No.: 30408401
brand-logo
View all in Level Sensors

Technical Document

Specifications

Device Type

Capacitance

Mounting Type

DIN Rail

Switch Output

Relay

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Nivotester FTW325

Country of Origin

Germany

Stock information temporarily unavailable.

AED 786.66

AED 786.66 Each (ex VAT)

AED 825.99

AED 825.99 Each (inc. VAT)

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,

AED 786.66

AED 786.66 Each (ex VAT)

AED 825.99

AED 825.99 Each (inc. VAT)

Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensors, Relay Output, DIN Rail, Polycarbonate Body,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Capacitance

Mounting Type

DIN Rail

Switch Output

Relay

Body Material

Polycarbonate

Hazardous Area Certification

ATEX

Series

Nivotester FTW325

Country of Origin

Germany