Endress+Hauser Nivotester Series Level Switch Level Sensors, PNP Output, DIN Rail, PP Body
RS Stock No.: 256-6180Brand: Endress+HauserManufacturers Part No.: FTW325-A2A1ADistrelec Article No.: 30351217

Technical Document
Specifications
Brand
Endress+HauserDevice Type
Level Switch
Mounting Type
DIN Rail
Switch Output
PNP
Body Material
PP
Series
Nivotester
Distrelec Product Id
30351217
Country of Origin
Germany
Stock information temporarily unavailable.
AED 750.05
AED 750.05 Each (ex VAT)
AED 787.55
AED 787.55 Each (inc. VAT)
Endress+Hauser Nivotester Series Level Switch Level Sensors, PNP Output, DIN Rail, PP Body
1
AED 750.05
AED 750.05 Each (ex VAT)
AED 787.55
AED 787.55 Each (inc. VAT)
Endress+Hauser Nivotester Series Level Switch Level Sensors, PNP Output, DIN Rail, PP Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Endress+HauserDevice Type
Level Switch
Mounting Type
DIN Rail
Switch Output
PNP
Body Material
PP
Series
Nivotester
Distrelec Product Id
30351217
Country of Origin
Germany