Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Endress+Hauser Cerabar PMC21 Series Pressure Sensor, 100mbar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading

RS Stock No.: 288-5646Brand: Endress+HauserManufacturers Part No.: PMC21-CCA1/0
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

100mbar

Maximum Pressure Reading

40bar

Accuracy

0.3 %

Output Type

Analogue

Series

Cerabar PMC21

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,746.57

AED 1,746.57 Each (ex VAT)

AED 1,833.90

AED 1,833.90 Each (inc. VAT)

Endress+Hauser Cerabar PMC21 Series Pressure Sensor, 100mbar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading

AED 1,746.57

AED 1,746.57 Each (ex VAT)

AED 1,833.90

AED 1,833.90 Each (inc. VAT)

Endress+Hauser Cerabar PMC21 Series Pressure Sensor, 100mbar Min, 40bar Max, Analogue Output, Absolute, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pressure Reading Type

Absolute, Gauge

Minimum Pressure Reading

100mbar

Maximum Pressure Reading

40bar

Accuracy

0.3 %

Output Type

Analogue

Series

Cerabar PMC21

Country of Origin

Germany